
128Kb Serial EEPROM memory device featuring a 16K x 8 organization. Operates via a 2-Wire/I2C serial interface with a maximum frequency of 400kHz. Offers a fast access time of 900ns and supports a wide supply voltage range from 1.7V to 5.5V. Packaged in a surface-mount SOIC package, this non-volatile memory component is RoHS compliant and designed for reliable data storage.
Sign in to ask questions about the Microchip 24AA128-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA128-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA128-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
