
The 24AA128T-I/CS15K is a 128Kb I2C EEPROM with an access time of 3.5us and a maximum frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5.5V. This device is packaged in a CSP-8 format and is compliant with RoHS regulations. It has a memory organization of 16KX8 and a write cycle time of 5ms.
Sign in to ask questions about the Microchip 24AA128T-I/CS15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA128T-I/CS15K technical specifications.
| Access Time | 3.5us |
| Access Time-Max | 900ns |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Organization | 16KX8 |
| Packaging | Cut Tape |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA128T-I/CS15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
