
The 24AA128T-I/MF is a 128Kb non-volatile EEPROM with an access time of 900ns and a maximum frequency of 400kHz. It operates over a temperature range of -40°C to 85°C and is available in a DFN-8 package. The device is lead-free and RoHS compliant, with a supply current of 3mA. It features an I2C and SPI interface and is organized in 16KX8 memory cells.
Sign in to ask questions about the Microchip 24AA128T-I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA128T-I/MF technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Gold |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA128T-I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.