128Kb I2C/2-Wire Serial EEPROM, organized as 16K x 8, offers non-volatile memory storage. Features include a 400kHz maximum frequency, 900ns access time, and a wide operating voltage range of 1.7V to 5.5V. This component is housed in a compact 3mm x 2mm x 0.75mm TDFN-8 package with gold contact plating. It supports write protection and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 24AA128T-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA128T-I/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 128Kb |
| Frequency | 400kHz |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 16 |
| Organization | 16KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 2mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA128T-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
