
128Kb serial EEPROM with I2C/2-wire interface, organized as 16K x 8. Features a maximum operating frequency of 400kHz and a 900ns access time. Operates from 1.7V to 5.5V supply voltage, with a maximum supply current of 3mA. Packaged in a RoHS compliant SOIC surface mount package. Suitable for applications requiring non-volatile memory with write protection.
Sign in to ask questions about the Microchip 24AA128T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA128T-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA128T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
