
16Kb I2C/2-Wire Serial EEPROM with 256 x 8 organization. Features a maximum operating frequency of 400kHz and access times ranging from 900ns to 3500ns. Operates with supply voltages from 1.7V to 5.5V, with a programming voltage of 5.5V. Packaged in a RoHS compliant PDIP package with through-hole mounting. Includes write protection and a maximum supply current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 24AA16-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Density | 16Kb |
| Frequency | 400kHz |
| Height | 3.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Organization | 256 x 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | Through Hole |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA16-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
