
16Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features a 256 x 8 organization and operates with a 1.7V to 5.5V supply voltage, supporting up to 400kHz maximum frequency. Access times range from 900ns to 3500ns, with a 5ms maximum write cycle time. Packaged in a lead-free, RoHS compliant SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.25mm height.
Microchip 24AA16-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 100kHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA16-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
