
16Kb serial EEPROM with I2C interface, operating at up to 100kHz. Features a 3500ns access time and supports a wide supply voltage range from 1.7V to 5.5V. This through-hole mounted component is housed in an 8-pin PDIP package with tin-matte plating and is RoHS compliant. It offers write protection and operates within a temperature range of -40°C to 85°C.
Microchip 24AA16H-I/P technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA16H-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
