The 24AA16SN is a 16Kb I2C EEPROM from Microchip, featuring an access time of 900ns and a maximum frequency of 400kHz. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.7V and 5.5V. The device is packaged in a SOIC package and is designed for surface mount applications.
Microchip 24AA16SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
