
256Kb Serial EEPROM memory IC, DFN-8 package, supporting I2C and 2-Wire serial interfaces. Features a maximum operating frequency of 400kHz and an access time of 900ns. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.7V to 5.5V. This surface mount component offers write protection and is RoHS compliant.
Sign in to ask questions about the Microchip 24AA256-I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA256-I/MF technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 400kHz |
| Height | 0.84mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 5.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA256-I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
