
256Kb I2C/2-Wire Serial EEPROM, organized as 32K x 8, featuring a 400kHz maximum frequency and 900ns access time. This surface mount component operates within a 1.7V to 5.5V supply voltage range and is housed in a RoHS compliant SOIC package. It offers write protection and a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip 24AA256-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA256-I/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 400kHz |
| Height | 1.98mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA256-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
