
256Kb serial EEPROM memory, organized as 32K x 8, featuring a 2-wire/I2C interface with a maximum frequency of 400kHz. This surface mount component offers a fast access time of 900ns and operates within a voltage range of 1.7V to 5.5V. It supports write protection and is housed in a RoHS compliant SOIC package. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip 24AA256-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA256-I/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA256-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
