
256Kb I2C/2-Wire Serial EEPROM, organized as 32K x 8, featuring a 400kHz maximum frequency and 900ns access time. This non-volatile memory component operates from 1.7V to 5.5V supply voltage, with a maximum programming voltage of 5.5V. Housed in a lead-free, tin-matte plated TSSOP package measuring 4.5mm width, 3.1mm length, and 1.05mm height, it supports surface mounting. Operating temperature ranges from -40°C to 85°C, with write protection capabilities and 5ms maximum write cycle time.
Sign in to ask questions about the Microchip 24AA256-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA256-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 32 |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA256-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
