
Automotive-grade, 32K x 8-bit serial EEPROM memory IC supporting I2C/2-wire interface. Features a maximum clock frequency of 0.4 MHz and operates within a supply voltage range of 1.7V to 5.5V. Designed for extreme environments with a temperature grade of AUTOMOTIVE, operating from -40°C to 125°C, and meets AEC-Q100 screening. Housed in an 8-terminal R-PDSO-N8 package with a maximum operating current of 3mA.
Sign in to ask questions about the Microchip 24AA256T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA256T-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA256T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.