
256Kb serial EEPROM memory, organized as 32K x 8, featuring an I2C/2-wire interface with a maximum frequency of 400kHz. This surface mount device offers a fast access time of 900ns and operates across a wide temperature range from -40°C to 85°C. It supports supply voltages from 1.7V to 5.5V and is housed in a RoHS compliant SOIC package with gold contact plating.
Sign in to ask questions about the Microchip 24AA256T-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA256T-I/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 256Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA256T-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
