Industrial temperature grade serial EEPROM memory IC with 32,768 words of storage. Features I2C/2-wire interface, operating from a 1.7V to 5.5V supply voltage range. Maximum clock frequency is 0.4 MHz. Housed in an 8-terminal, R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. Supports a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip 24AA256UIDT-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA256UIDT-I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA256UIDT-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.