
32Kb I2C/2-Wire Serial EEPROM with 4K x 8 organization. Features a 3500ns access time and operates at frequencies up to 400kHz. Surface mountable in a SOT-23 package with gold contact plating. Supports a wide operating voltage range of 1.7V to 5.5V and is lead-free and RoHS compliant.
Microchip 24AA32AFT-I/OT technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 100kHz |
| Height | 1.3mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 1.8mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA32AFT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.