
32Kb I2C/2-Wire Serial EEPROM, organized as 4K x 8, featuring a maximum access time of 3500ns and operating at frequencies up to 100kHz. This surface mount component supports a wide supply voltage range from 1.7V to 5.5V, with a programming voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and includes write protection. The RoHS compliant device is supplied in TDFN-8 packaging, suitable for tape and reel.
Microchip 24AA32AT-I/MNY technical specifications.
| Access Time-Max | 3500ns |
| Density | 32Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA32AT-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.