
512Kb serial EEPROM with I2C/2-Wire interface, organized as 64K x 8. Features a maximum operating frequency of 400kHz and access times ranging from 900ns to 3500ns. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.8V to 5.5V. Packaged in a 6mm x 5mm x 0.84mm DFN surface mount package with tin, matte contact plating. This non-volatile memory component supports write protection and is RoHS compliant.
Microchip 24AA512-I/MF technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Frequency | 400kHz |
| Height | 0.84mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA512-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.