
512Kb I2C/2-Wire Serial EEPROM with 64K x 8 organization. Features a 900ns access time, 400kHz maximum frequency, and operates from 1.8V to 5.5V. This non-volatile memory component is housed in a lead-free, RoHS compliant TSSOP package with dimensions of 3.1mm (L) x 4.5mm (W) x 1.05mm (H). Includes write protection and a supply current of 5mA.
Microchip 24AA512-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Density | 512Kb |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA512-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
