
512Kb I2C/2-Wire Serial EEPROM, organized as 64K x 8, offering 900ns access time. Features a 14-pin TSSOP package with tin matte contact plating, measuring 4.4mm width, 5mm length, and 0.9mm height. Operates with a minimum supply voltage of 1.8V and a maximum of 5.5V, supporting frequencies up to 400kHz. This lead-free, RoHS compliant component includes write protection and is suitable for operating temperatures from -40°C to 85°C.
Microchip 24AA512-I/ST14 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Frequency | 100kHz |
| Height | 0.9mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Organization | 64KX8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA512-I/ST14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
