
512Kb I2C/2-Wire Serial EEPROM, organized as 64K x 8, offers a 400kHz maximum interface frequency with a 900ns access time. This surface mount device, housed in a DFN-8 package, operates from 1.8V to 5.5V supply voltage and features write protection. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip 24AA512T-I/MF technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | DFN |
| Density | 512Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA512T-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
