
The 24AA52-I/P is a 2Kb I2C EEPROM from Microchip, packaged in a PDIP with through hole mounting. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a maximum frequency of 400kHz and a supply current of 3mA. It is RoHS compliant and has a memory size of 2Kb, organized as 256X8.
Sign in to ask questions about the Microchip 24AA52-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA52-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA52-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
