
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, offers a maximum access time of 900ns and operates at frequencies up to 400kHz. This surface mount device features a DFN-8 package with tin, matte contact plating and supports a supply voltage range of 1.8V to 5.5V. It is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C, with a maximum supply current of 3mA.
Sign in to ask questions about the Microchip 24AA52T-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA52T-I/MC technical specifications.
| Access Time | 5ms |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA52T-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.