
64Kb Serial EEPROM, 8K x 8 organization, featuring I2C and 2-Wire serial interface. Operates with a supply voltage range of 1.7V to 5.5V, supporting frequencies up to 400kHz. Access times range from 900ns to 3500ns, with a maximum write cycle time of 5ms. Packaged in a compact DFN-8 (2mm x 3mm x 0.95mm) surface mount configuration, this RoHS compliant component is ideal for various embedded applications.
Sign in to ask questions about the Microchip 24AA64T-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA64T-I/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | DFN |
| Density | 64Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA64T-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
