
The 24AA64T/SM is a 64Kb I2C EEPROM from Microchip, featuring an access time of 900ns and a maximum frequency of 400kHz. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 1.8V. The device is packaged in SOIC and is RoHS compliant.
Sign in to ask questions about the Microchip 24AA64T/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA64T/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Organization | 8KX8 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA64T/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.