
64Kb serial EEPROM memory IC with I2C and 2-wire interface. Features 8K x 8 organization, 3500ns access time, and operates at up to 100kHz. This through-hole component supports a supply voltage range of 1.8V to 6V and includes write protection. Packaged in a PDIP with tin, matte contact plating, it operates from 0°C to 70°C and is RoHS compliant.
Microchip 24AA65/P technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 100kHz |
| Height | 0.195inch |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 8000 |
| Operating Supply Voltage | 1.8V |
| Organization | 8KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA65/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
