
64Kb Serial EEPROM memory IC, organized as 8K x 8, featuring an I2C/2-Wire serial interface. This surface mount device operates with a minimum supply voltage of 1.8V and a maximum of 6V, with a typical supply current of 3mA. Access time is rated at 3500ns, and it supports a maximum frequency of 100kHz. The SOIC package has a matte tin contact plating, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 24AA65/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 100kHz |
| Height | 1.98mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Organization | 8KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 6V |
| Termination | SMD/SMT |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA65/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
