
128-bit EEPROM memory IC with I2C serial interface, operating at up to 100kHz. Features a 900ns access time and a 16x8 organization. This through-hole mounted component is housed in a PDIP package with tin-matte plating, suitable for a wide operating temperature range of -40°C to 125°C. It supports a 4.5V to 5.5V supply voltage and includes write protection.
Microchip 24C00-E/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 128b |
| Frequency | 100kHz |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 16X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C00-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
