
128-bit I2C/2-Wire Serial EEPROM for surface mount applications. Features a 16x8 organization and a maximum operating frequency of 400kHz. Access time is 900ns, with a write cycle time of 4ms. Operates from a 4.5V to 5.5V supply voltage range and is RoHS compliant. Packaged in an 8-pin SOIC N with tin matte contact plating.
Sign in to ask questions about the Microchip 24C00-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24C00-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 128b |
| Frequency | 400kHz |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 4ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C00-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
