
128-bit I2C/2-Wire serial EEPROM for surface mount applications. Features a 16x8 organization and operates at frequencies up to 400kHz. Access times range from 900ns to 3500ns. Housed in a 5-pin SOT-23 package with tin-matte contact plating. Supports a 4.5V to 5.5V operating supply voltage and includes write protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 24C00T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | SOT-23-5 |
| Contact Plating | Tin, Matte |
| Density | 128b |
| Frequency | 100kHz |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C00T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
