
128-bit I2C/2-Wire serial EEPROM, organized as 16 x 8, in a 5-pin SOT-23 surface mount package. Features a maximum operating frequency of 400kHz, access times ranging from 900ns to 4ms, and operates with a supply voltage of 4.5V to 5.5V. This lead-free, RoHS compliant component offers write protection and is supplied on tape and reel.
Microchip 24C00T/OT technical specifications.
| Access Time | 4ms |
| Access Time-Max | 900ns |
| Package/Case | SOT-23-5 |
| Contact Plating | Tin, Matte |
| Density | 128b |
| Frequency | 400kHz |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C00T/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
