
The 24C01C-E/MC is a 1Kb EEPROM memory device with a 5V operating supply voltage and a maximum supply current of 3mA. It features I2C and SPI interfaces and is packaged in a DFN-8 package. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip 24C01C-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24C01C-E/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN EP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C01C-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
