
This 1Kb EEPROM is a serial memory device that operates at a maximum frequency of 400kHz and has an access time of 1ms. It is available in an MSOP-8 package and is compliant with ROHS regulations. The device can be powered by a supply voltage of 5V and has a maximum supply current of 3mA. It has a memory organization of 128X8 and is write-protected. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Microchip 24C01C-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24C01C-E/MS technical specifications.
| Access Time | 1ms |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C01C-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
