
1Kb I2C/2-Wire Serial EEPROM, organized as 128 x 8, featuring a maximum access time of 900ns and operating at frequencies up to 400kHz. This surface mount device is housed in a compact MSOP package with tin-matte contact plating, supporting a wide operating voltage range of 4.5V to 5.5V. It offers write protection and is RoHS compliant, suitable for applications requiring reliable non-volatile data storage.
Sign in to ask questions about the Microchip 24C01C-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24C01C-I/MS technical specifications.
| Access Time | 1ms |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Supply Current | 3mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C01C-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
