
1Kb I2C/2-Wire Serial EEPROM with 128 x 8 organization. Features a 900ns access time and operates at up to 400kHz. This through-hole component is housed in a lead-free PDIP-8 package with tin-matte plating. Supports a 4.5V to 5.5V supply voltage range and includes write protection.
Microchip 24C01C/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 1.5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C01C/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
