
1Kb I2C/2-Wire Serial EEPROM, organized as 128 x 8, features a 400kHz maximum frequency and 900ns access time. This surface mount device, housed in a lead-free SOIC package, operates from a 4.5V to 5.5V supply voltage. It offers write protection and a maximum write cycle time of 1.5ms.
Sign in to ask questions about the Microchip 24C01C/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24C01C/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 1.5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C01C/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
