
2Kb Serial EEPROM with I2C/2-wire interface, organized as 256 x 8 bits. Features a maximum operating frequency of 400kHz and an access time of 900ns. Operates from a 4.5V to 5.5V supply voltage range and supports through-hole mounting in a PDIP package. This RoHS compliant component offers write protection and a maximum operating temperature of 125°C.
Microchip 24C02C-E/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.195mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.28mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C02C-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
