
2Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features 256 x 8 organization, 900ns access time, and a maximum operating frequency of 400kHz. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 3mA. This RoHS compliant component is housed in an 8-pin TDFN package with gold contact plating, suitable for temperatures from -40°C to 125°C.
Sign in to ask questions about the Microchip 24C02CT-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24C02CT-E/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.73mm |
| Interface | I2C, Serial |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C02CT-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
