
The 24C02CT-E/ST is a 2Kb I2C EEPROM memory device with a 256X8 organization. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. The device is packaged in a TSSOP-8 package and is RoHS compliant. It has a maximum frequency of 400kHz and a supply current of 3mA.
Sign in to ask questions about the Microchip 24C02CT-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24C02CT-E/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C02CT-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
