
The 24C02CT-I/MNY is a 2Kb I2C EEPROM with an access time of 900ns and a maximum frequency of 400kHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, drawing a current of 3mA. The device is packaged in a RoHS compliant TDFN-8 package and is suitable for surface mount applications.
Sign in to ask questions about the Microchip 24C02CT-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24C02CT-I/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C02CT-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
