
2Kb Serial EEPROM with I2C/2-Wire interface, organized as 256 x 8 bits. Features a maximum operating frequency of 400kHz and a maximum access time of 900ns. Operates with a supply voltage range of 4.5V to 5.5V. Packaged in a lead-free SOIC surface mount package with gold contact plating. Supports write protection and is RoHS compliant.
Sign in to ask questions about the Microchip 24C02CT/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24C02CT/SN technical specifications.
| Access Time | 1ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 1.5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C02CT/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
