
8K x 8 I2C/2-Wire Serial EEPROM, 64Kb non-volatile memory with 900ns access time. Features a 400kHz maximum frequency, 4.5V to 6V operating supply voltage, and 3mA supply current. Packaged in a RoHS compliant, lead-free PDIP-8 with tin matte contact plating, designed for through-hole mounting. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Microchip 24C65-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24C65-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 6V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C65-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
