
64Kb I2C/2-Wire Serial EEPROM, organized as 8K x 8, offers non-volatile memory with a maximum operating frequency of 400kHz. Featuring a 900ns access time and a 5ms maximum write cycle time, this surface mount component operates from a 4.5V to 6V supply range. The SOIC package, with tin matte contact plating, measures 5.38mm in length, 5.33mm in width, and 1.98mm in height. This lead-free component includes write protection and operates within a temperature range of -40°C to 85°C.
Microchip 24C65-I/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 400kHz |
| Height | 1.98mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.38mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 3mA |
| Supply Voltage-Nom | 6V |
| Width | 5.33mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C65-I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
