64Kb I2C/2-Wire Serial EEPROM, 8K x 8 organization, offering 900ns access time. Features a 400kHz maximum frequency and operates from a 4.5V to 6V supply voltage range. This surface mount device is housed in a SOIC package with tin-matte contact plating. It includes write protection and a maximum supply current of 3mA, with a maximum write cycle time of 5ms.
Sign in to ask questions about the Microchip 24C65T-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24C65T-I/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Supply Current | 3mA |
| Supply Voltage-Nom | 6V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24C65T-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
