Industrial temperature grade serial EEPROM memory IC with 8192 words of storage. Features a supply voltage range of 1.6V to 5.5V, with a nominal 1.8V. Operates across a temperature range of -40°C to 85°C. Utilizes a 4-terminal, bottom-positioned JEDEC R-PBGA-B4 package. Compliant with TS 16949 screening.
Microchip 24CW640T-I/CS0668 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24CW640T-I/CS0668 to view detailed technical specifications.
No datasheet is available for this part.