This industrial-grade EEPROM memory IC features 512 words of storage, a supply voltage range of 1.7 to 5.5 volts, and a maximum supply current of 3 microamps. It operates over a temperature range of -40 to 85 degrees Celsius and is available in an MSOP-8 package. The device has a single function and a dual terminal position, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Microchip 24FC04-I/MS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000003 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.