The 24FC04T-E/OT is an industrial-grade EEPROM memory IC with 512 words of storage. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 1.7 and 5.5 volts. The device has a maximum supply current of 0.003 amps and a maximum clock frequency of 1 MHz. It is packaged in a 5-pin SOT-23 package.
Microchip 24FC04T-E/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000003 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.