
1Mb I2C/2-Wire Serial EEPROM, organized as 128K x 8, features a 1MHz maximum frequency and a 400ns access time. This through-hole component operates with a supply voltage range of 1.8V to 5.5V, supporting a nominal 5V. The PDIP package, with dimensions of 9.4mm length, 6.35mm width, and 3.3mm height, offers tin, matte contact plating and is RoHS compliant. Write protection is available, with a maximum write cycle time of 5ms.
Sign in to ask questions about the Microchip 24FC1025-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC1025-I/P technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 3.3mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC1025-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
