1Mb Serial EEPROM memory, 128K x 8 organization, featuring a 2-Wire/I2C interface with a maximum frequency of 1MHz. This surface mount component offers a fast 400ns access time and operates across a wide supply voltage range of 1.8V to 5.5V, with a nominal 5V operation. The SOIC package is tin/matte plated and designed for lead-free and RoHS compliant applications, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip 24FC1025-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC1025-I/SM technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 1.98mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC1025-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
